The MAX16000ATC+T is a multi-voltage supervisor that monitors up to four supply voltages and provides a reset signal when any of the monitored voltages fall below their respective undervoltage thresholds. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.349W. It is available in a surface mount package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX16000ATC+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16000ATC+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 3.135V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16000ATC+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.