The MAX16000BTC+ is a multi-voltage supervisor IC that monitors four supply voltages and provides an active low reset output. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.349W. The device is RoHS compliant and available in a rail/tube packaging. The supervisor has a threshold voltage of 3.3V and an overvoltage threshold of 3.135V, with an undervoltage threshold of 1.62V. It draws an operating supply current of 50uA and has a reset timeout of 140ms.
Maxim MAX16000BTC+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 3.135V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.