The MAX16000CTC+ is a multi-voltage supervisor from Maxim, designed to monitor up to four supply voltages. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.349W. This surface-mount device is RoHS compliant and features an active-low reset output with a timeout of 140ms. The supervisor has a threshold voltage of 2.5V and an undervoltage threshold of 1.62V, making it suitable for a variety of applications.
Maxim MAX16000CTC+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 2.375V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.