The MAX16001ETE+T is a multi-voltage supervisor from Maxim, designed to monitor four supply voltages. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.349W. This surface-mount device is RoHS compliant and features an active-low reset function. Additionally, it includes a watchdog timer for enhanced system reliability.
Maxim MAX16001ETE+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 50uA |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.