The MAX16002ATC-T is a quad channel power management IC with a maximum operating temperature of 125 degrees Celsius. It has 12 terminals and is available in a 12-pin HVQCCN package. The device operates within a temperature range of -40 to 125 degrees Celsius and is suitable for automotive applications. It can supply a maximum voltage of 5.5V and a minimum voltage of 1V, with a nominal supply voltage of 3.3V.
Sign in to ask questions about the Maxim MAX16002ATC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16002ATC-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX16002ATC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.