The MAX16002BTC+T is a multi-voltage supervisor with four channels, operating within a temperature range of -40°C to 125°C. It has a maximum power dissipation of 1.349W and can supply up to 50uA of current. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It features an active low reset and a watchdog timer, with overvoltage and undervoltage thresholds of 3.135V and 1.62V, respectively.
Sign in to ask questions about the Maxim MAX16002BTC+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16002BTC+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 3.135V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16002BTC+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.