The MAX16003ATE+T is a multi-voltage supervisor with six voltage monitoring capabilities. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.349W. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It features an active low reset output with a timeout of 140ms and consumes an operating supply current of 50uA.
Sign in to ask questions about the Maxim MAX16003ATE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16003ATE+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 3.135V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16003ATE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.