The MAX16003CTE+T is a multi-voltage supervisor IC that monitors six supply voltages and provides an active low reset signal. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.349W. The device is available in a surface mount package and is RoHS compliant. It has a low operating supply current of 50uA and a reset timeout of 140ms. The MAX16003CTE+T is suitable for use in a variety of applications requiring voltage monitoring and reset functionality.
Maxim MAX16003CTE+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 3.135V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.