The MAX16003DTE+T is a multi-voltage supervisor from Maxim, designed to monitor up to six supply voltages. It features an active low reset output and operates over a temperature range of -40°C to 125°C. With a maximum power dissipation of 1.349W, this supervisor is suitable for a variety of applications. It is also RoHS compliant and available in a surface mount package, packaged in tape and reel with 2500 units per reel.
Maxim MAX16003DTE+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 2.375V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.