The MAX16003ETE+ is a multi-voltage supervisor with six voltage monitoring capabilities, operating within a temperature range of -40°C to 125°C. It has a maximum power dissipation of 1.349W and a maximum supply voltage of 5.5V. This device is RoHS compliant and features a surface mount package. The supervisor has an operating supply current of 50uA and a reset timeout of 140ms. It is designed for use in power management ICs and supervisory circuits applications.
Maxim MAX16003ETE+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 50uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.