The MAX16004BTP is a quad op-amp with a maximum operating temperature of 125°C. It has 20 terminals and a quad terminal position. The device is packaged in a 20-pin HVQCCN package with a width and length of 4mm. It is designed for automotive applications and has a supply voltage range of 1V to 5.5V. The op-amp is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX16004BTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16004BTP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX16004BTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.