The MAX16004CTP+T is a multi-voltage supervisor from Maxim, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.355W. This device can monitor up to 6 voltages and has an overvoltage threshold of 3.135V and an undervoltage threshold of 2.25V. It also features a watchdog timer and is RoHS compliant.
Maxim MAX16004CTP+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.355W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 3.135V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
