The MAX16004DTP+T is a multi-voltage supervisor from Maxim, designed to monitor six different voltages. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.355W. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It features an active low reset and a watchdog timer, consuming only 50uA of operating supply current. The supervisor has an overvoltage threshold of 2.375V and an undervoltage threshold of 1.62V.
Maxim MAX16004DTP+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.355W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 2.375V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.