The MAX16005ATE+ is a 6-channel multi-voltage supervisor from Maxim. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device monitors six supply voltages and provides an active low reset signal. It has a maximum power dissipation of 1.349W and an operating supply current of 50uA. The MAX16005ATE+ is RoHS compliant and available in a rail/Tube packaging configuration.
Maxim MAX16005ATE+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 3.135V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16000, MAX16001, MAX16002, MAX16003, MAX16004, MAX16005, MAX16006, MAX16007 |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.