The MAX16005BTE+T is a multi-voltage supervisor from Maxim, designed to monitor up to six supply voltages. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.349W. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package. The supervisor features an active low reset signal and consumes only 50uA of operating supply current. It can handle supply voltages between 1V and 5.5V.
Maxim MAX16005BTE+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 3.135V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| RoHS | Compliant |
No datasheet is available for this part.