The MAX16005CTE+ is a multi-voltage supervisor with six voltage monitoring capabilities. It operates over a temperature range of -40°C to 125°C and consumes an operating supply current of 50uA. The device features an active low reset and a watchdog timer, and is packaged in a rail/Tube format with 75 units per package. The MAX16005CTE+ is compliant with RoHS regulations and is suitable for use in surface mount applications.
Sign in to ask questions about the Maxim MAX16005CTE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16005CTE+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 3.135V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16000, MAX16001, MAX16002, MAX16003, MAX16004, MAX16005, MAX16006, MAX16007 |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16005CTE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
