The MAX16007ETP+T is a multi-voltage supervisor from Maxim, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and dissipates a maximum power of 1.355W. This device monitors up to 8 voltages and features an active low reset function. The MAX16007ETP+T is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX16007ETP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16007ETP+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.355W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 50uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16007ETP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.