Quad window voltage detector with adjustable thresholds, operating from 1V to 5.5V with a low 45uA supply current. Features four monitored voltages, active-low reset, and a threshold voltage of 394mV. Designed for surface mount applications with a TQFN-24 package, this RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX16009TG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.666W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 45uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 394mV |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16009TG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.