
The MAX16016LTBV+T is a simple reset/power-on reset IC with a threshold voltage of 1.575V and a supply voltage range of 0V to 5.5V. It operates over a temperature range of -40°C to 85°C and features a watchdog timer and active low reset output. The IC is RoHS compliant and available in a surface mount package, packaged on a tape and reel.
Sign in to ask questions about the Maxim MAX16016LTBV+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16016LTBV+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 1.639V |
| Min Reset Threshold Voltage | 1.514V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16016LTBV+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.