
The MAX16016LTBZ+T is a simple reset/power-on reset IC with a threshold voltage of 2.32V. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. This IC features a watchdog timer and can be used to monitor a single voltage. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX16016LTBZ+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 2.425V |
| Min Reset Threshold Voltage | 2.243V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.