The MAX16016PTBY+T is a simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.951W and a maximum supply voltage of 5.5V. The IC is RoHS compliant and features a watchdog timer with a reset timeout of 145ms. It is available in a surface mount package with a packaging quantity of 2500 units per reel.
Maxim MAX16016PTBY+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 2.288V |
| Min Reset Threshold Voltage | 2.117V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.19V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.