The MAX16020LTEL+T is a simple reset/power-on reset IC with a single voltage monitor. It operates over a temperature range of -40°C to 85°C and can handle up to 2W of power dissipation. The device features a totem-pole output and is RoHS compliant. It also includes a watchdog timer and can be used in surface mount applications.
Sign in to ask questions about the Maxim MAX16020LTEL+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16020LTEL+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Reset Threshold Voltage | 4.852V |
| Min Reset Threshold Voltage | 4.52V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.684V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16020LTEL+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.