The MAX16020PTEL+T is a simple reset/power-on reset IC with a single voltage monitor, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 2W and is supplied with a maximum voltage of 5.5V. This IC is mounted using a surface mount technique and is RoHS compliant. The reset function is active low and has a timeout of 145ms.
Maxim MAX16020PTEL+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Reset Threshold Voltage | 4.852V |
| Min Reset Threshold Voltage | 4.52V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.684V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.