The MAX16020PTEY+T is a surface mount Simple Reset/Power-On Reset IC from Maxim. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 2W. This IC has a single voltage monitored and features an active low reset with a timeout of 145ms. It is RoHS compliant and suitable for use in power management applications.
Maxim MAX16020PTEY+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Reset Threshold Voltage | 2.255V |
| Min Reset Threshold Voltage | 2.133V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.192V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.