The MAX16021LTEL+ is a simple reset/power-on reset IC with a single voltage monitoring capability. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 2W. The device is RoHS compliant and features a totem-pole output with push-pull output type. It has a reset timeout of 145ms and a watchdog timer. The IC is available in a surface mount package and is suitable for use in a variety of applications.
Maxim MAX16021LTEL+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Reset Threshold Voltage | 4.852V |
| Min Reset Threshold Voltage | 4.52V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.53V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.852V |
| Packaging | Tray |
| Reset | Active High/Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.684V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.52V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.