Surface mount supervisory circuit monitoring a single voltage with a threshold range of 2.862V to 3.034V. Features active high/low reset with a 145ms timeout and a watchdog timer. Operates from 0V to 5.5V with a low 1.2µA supply current. Packaged in a 16-TQFN for surface mounting, this RoHS compliant component offers a maximum power dissipation of 2W and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Maxim MAX16021LTES+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16021LTES+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Reset Threshold Voltage | 3.034V |
| Min Reset Threshold Voltage | 2.862V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.034V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Series | MAX16016, MAX16020, MAX16021 |
| Threshold Voltage | 2.946V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.862V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16021LTES+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
