
Surface mount supervisory circuit monitoring a single voltage with a reset threshold of 2.946V (2.862V to 3.034V range). Features active high/low reset with a 145ms timeout and an integrated watchdog timer. Operates from 0V to 5.5V supply, with a maximum power dissipation of 2W and an operating temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component offers totem-pole output.
Maxim MAX16021LTES+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Reset Threshold Voltage | 3.034V |
| Min Reset Threshold Voltage | 2.862V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.946V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16021LTES+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
