The MAX16021LTEV+T is a simple reset/power-on reset IC with a threshold voltage of 1.571V and a supply voltage range of 0V to 5.5V. It can handle a maximum power dissipation of 2W and operates within a temperature range of -40°C to 85°C. This IC is RoHS compliant and features a watchdog timer with a timeout of 145ms. It is available in a surface mount package and is suitable for use in supervisory circuits.
Sign in to ask questions about the Maxim MAX16021LTEV+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16021LTEV+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Reset Threshold Voltage | 1.618V |
| Min Reset Threshold Voltage | 1.528V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.571V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16021LTEV+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.