The MAX16021LTEW+ is a surface mount Simple Reset/Power-On Reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2W and an operating supply current of 1.2uA. The IC monitors a single voltage and has a totem-pole output with a push-pull output type. It features a watchdog timer and is RoHS compliant.
Sign in to ask questions about the Maxim MAX16021LTEW+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16021LTEW+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Reset Threshold Voltage | 1.71V |
| Min Reset Threshold Voltage | 1.616V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.53V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 75 |
| Packaging | Tray |
| Reset | Active High/Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.661V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.616V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16021LTEW+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
