
Surface mount supervisory circuit with a single voltage monitoring channel. Features a reset threshold voltage of 2.946V, with a minimum of 2.862V and a maximum of 3.034V. Operates within a supply voltage range of 1.53V to 5.5V, with a low operating supply current of 1.2µA. Includes active high/active low reset, a 145ms reset timeout, and a watchdog timer. Rated for operation from -40°C to 85°C with a maximum power dissipation of 2W.
Sign in to ask questions about the Maxim MAX16021PTES+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16021PTES+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Reset Threshold Voltage | 3.034V |
| Min Reset Threshold Voltage | 2.862V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.53V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 3.034V |
| Packaging | Tray |
| Reset | Active High/Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.946V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.862V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16021PTES+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
