The MAX16021PTEV+ is a simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 2W and has a maximum reset threshold voltage of 1.618V. The device is RoHS compliant and has a packaging of tray with 75 units per package. It operates with a supply voltage between 1.53V and 5.5V, consuming an operating supply current of 1.2uA. The watchdog timer is enabled, and the reset timeout is 145ms.
Maxim MAX16021PTEV+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Reset Threshold Voltage | 1.618V |
| Min Reset Threshold Voltage | 1.528V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.53V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 1.618V |
| Package Quantity | 75 |
| Packaging | Tray |
| Reset | Active High/Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.571V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.528V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.