The MAX16023LTAS12+T is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It provides an output current of 100mA and an output voltage of 1.2V. The device is available in tape and reel packaging with a quantity of 2500 units. The MAX16023LTAS12+T is RoHS compliant and not radiation hardened.
Maxim MAX16023LTAS12+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.