The MAX16023PTAL25+T is a single-voltage battery backup circuit from Maxim, operating within a temperature range of -40°C to 85°C. It features a surface mount package, suitable for high-density applications. This device is RoHS compliant and available in tape and reel packaging, with a quantity of 2500 units per reel. The MAX16023PTAL25+T has an active low reset function with a timeout of 145ms.
Maxim MAX16023PTAL25+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
No datasheet is available for this part.