The MAX16023PTAS18+T is a surface mount battery backup circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It provides an output current of 100mA and an output voltage of 1.8V. The device is packaged in tape and reel with 2500 units per reel and is RoHS compliant. The circuit features an active low reset with a timeout of 145ms and a threshold voltage of 2.93V.
Maxim MAX16023PTAS18+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
No datasheet is available for this part.