The MAX16023PTAT18+T is a surface mount battery backup circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It monitors a single voltage and provides an active low reset signal with a timeout of 145ms. The device is RoHS compliant and available in tape and reel packaging with 2500 units per reel. It is designed for battery management applications and can supply up to 100mA of current at 1.8V output voltage.
Maxim MAX16023PTAT18+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
No datasheet is available for this part.