The MAX16023PTAW12+T is a surface mount battery management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is capable of delivering an output current of 100mA and an output voltage of 1.2V. This device is packaged in tape and reel quantities of 2500 units and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Maxim MAX16023PTAW12+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.