The MAX16024LTBL25+T is a single-output battery backup circuit from Maxim, designed to operate within a temperature range of -40°C to 85°C. It features a surface mount package and is available in quantities of 2500. The device is RoHS compliant and has a threshold voltage of 4.63V. It provides a 2.5V output voltage with a maximum current of 100mA, and its output is of the TOTEM-POLE type. The MAX16024LTBL25+T is suitable for use in battery management applications.
Maxim MAX16024LTBL25+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
No datasheet is available for this part.