The MAX16024LTBS12+T is a surface mount power management IC from Maxim, operating between -40°C and 85°C. It provides an output current of 100mA and an output voltage of 1.2V. The device is available in tape and reel packaging with 2500 units per package. The MAX16024LTBS12+T is compliant with RoHS regulations and is not radiation hardened.
Maxim MAX16024LTBS12+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.