The MAX16024LTBT18+T is a battery backup circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has an output voltage of 1.8V with a maximum output current of 100mA. The device is available in tape and reel packaging with 2500 units per package. It is compliant with RoHS regulations and has a threshold voltage of 3.08V.
Maxim MAX16024LTBT18+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
No datasheet is available for this part.