
The MAX16024LTBT25+T is a battery backup circuit from Maxim, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features a totem-pole output, capable of delivering 100mA of current at 2.5V. It is available in tape and reel packaging with 2500 units per package.
Maxim MAX16024LTBT25+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
No datasheet is available for this part.