The MAX16024LTBW+T is a battery backup IC with a single output voltage of 5.25V and a maximum output current of 100mA. It operates within a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and has a threshold voltage of 1.67V. It is designed for use in battery backup circuits and has a reset timeout of 145ms. The IC is available in quantities of 2500 units per reel and is packaged in tape and reel format.
Sign in to ask questions about the Maxim MAX16024LTBW+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16024LTBW+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.67V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16024LTBW+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.