The MAX16024LTBZ18+T is a 1.8V supervisory circuit with an output current of 100mA. It operates within a temperature range of -40°C to 85°C. This surface-mount device is available in quantities of 2500 per reel. The MAX16024LTBZ18+T is compliant with RoHS regulations and is not radiation hardened.
Maxim MAX16024LTBZ18+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.