The MAX16024PTBL+T is a single-output battery backup circuit with an output voltage of 5.25V and an output current of 100mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. This device is RoHS compliant and suitable for battery management applications.
Sign in to ask questions about the Maxim MAX16024PTBL+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16024PTBL+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16024PTBL+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.