The MAX16024PTBL25+T is a single output battery backup circuit from Maxim, operating over a temperature range of -40°C to 85°C. It provides a regulated 2.5V output current of up to 100mA. This surface mount IC is available in a tape and reel packaging with 2500 units per package. The device is RoHS compliant and does not feature radiation hardening. An active low reset signal is asserted after a 145ms timeout period when the output voltage falls below the threshold voltage of 4.63V.
Sign in to ask questions about the Maxim MAX16024PTBL25+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16024PTBL25+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16024PTBL25+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.