The MAX16024PTBL33+T is a battery backup circuit from Maxim, designed to monitor and regulate a single voltage. It operates within a temperature range of -40°C to 85°C and is available in a surface mount package. This device is RoHS compliant and features an active low reset signal with a timeout of 145ms. The MAX16024PTBL33+T is suitable for use in battery management applications.
Maxim MAX16024PTBL33+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
No datasheet is available for this part.