The MAX16024PTBM12+T is a surface mount power management IC from Maxim with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an output current of 100mA and an output voltage of 1.2V. The device is packaged in tape and reel quantities of 2500 units. It is RoHS compliant and not radiation hardened.
Maxim MAX16024PTBM12+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.