The MAX16024PTBM18+T is a surface mount power management IC from Maxim, operating between -40°C and 85°C. It provides an output voltage of 1.8V and a maximum output current of 100mA. This device is available in tape and reel packaging with 2500 units per reel. The MAX16024PTBM18+T is compliant with RoHS regulations and does not offer radiation hardening.
Maxim MAX16024PTBM18+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.