The MAX16024PTBM25+T is a battery backup circuit from Maxim, operating over a temperature range of -40°C to 85°C. It is designed for surface mount applications and provides a single output voltage of 2.5V with a maximum output current of 100mA. This device is RoHS compliant and available in quantities of 2500 units per reel. The MAX16024PTBM25+T is a single-voltage monitored circuit with a threshold voltage of 4.38V and an active low reset signal that activates after a 145ms timeout period.
Sign in to ask questions about the Maxim MAX16024PTBM25+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16024PTBM25+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 145ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16024PTBM25+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.