The MAX16024PTBR+T is a surface mount power management IC with an operating temperature range of -40°C to 85°C. It has an output voltage of 5.25V and an output current of 100mA. The device is available in tape and reel packaging with a quantity of 2500 units. The MAX16024PTBR+T is RoHS compliant and not radiation hardened. It is suitable for use in battery management applications.
Maxim MAX16024PTBR+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.