The MAX16024PTBR18+T is a surface mount power management IC from Maxim, operating between -40°C and 85°C. It provides an output voltage of 1.8V and an output current of 100mA. This IC is available in tape and reel packaging with 2500 units per package. It is compliant with RoHS regulations and does not offer radiation hardening.
Maxim MAX16024PTBR18+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.